Loading...
Price Each | ||||||
|---|---|---|---|---|---|---|
|
You are currently not logged in
Register / Log-In
▼For Larger Quantities, Industry Standard Packaging▼
1 in Stock. Free next working day delivery within Singapore when ordered online
| ||||||
|
|
|
Specifications
| Capacitance | 680μF | |
| Construction | Snap-In | |
| Diameter | 40mm | |
| Dimensions | 40 Dia. x 63mm | |
| Equivalent Series Resistance | 0.244Ω | |
| Height | 63mm | |
| Lead Diameter | 0.8mm | |
| Lifetime | 3000h | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -25°C | |
| Mounting Type | Through Hole | |
| Ripple Current | 2500mA | |
| Tolerance | ±20% | |
| Tolerance Minus | -20% | |
| Tolerance Plus | +20% | |
| Voltage | 450 V dc |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
T-HA Series
4 terminals provide stability and keyed polarity
2000 hour endurance at 105°C
Compact size
Note
Terminals A & C must be isolated from the wiring circuit.
|

