Price Each | ||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
You are currently not logged in
Register / Log-In
In stock for delivery within 5 working days
| ||||||||||||
|
|
|
Specifications
| Maximum Operating Temperature | +80°C | |
| Maximum Surge Current | 40kA | |
| Maximum Voltage Rating | 275 V ac | |
| Minimum Operating Temperature | -40°C | |
| Mounting Type | DIN Rail | |
| Suppressor Type | 1 Phase |
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Single & 3-phase Mains OVR P Series
Pluggable cartridges on a fixed base plate, for easy installation and fast replacement.
Single-pole Modules for IT and TN-C wiring networks
Multi-pole Modules for TT and TN-S wiring networks
Mechanical status indicator
Optional safety reserve indication
| Stock No. | Protection Level (Up) | Reserve System | Replacement Cartridge | Number of Cartridges |
| 457-5435 | 1.8kV | No | 2 CTB 8138 54 R 04 00 | 1 |
| 457-5479 | 1.2kV | No | 457-5514 | 2 |
| 457-5491 | 1.2kV | No | 457-5514 | 4 |
| 457-5485 | 1.2kV | No | 457-5520 | 2 |
Note
IP55 enclosed units with clear lids include the following surge arresters: 457-5716 includes stock-no. 457-5485; 457-5738 includes OVRN3-40-275P.
|
Surge Protection Devices, SPDs (DIN-rail)
Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage surges are usually caused by lightning and can reach up to 6000V, with current surges of over 3000A. The maximum size of the voltage and current surges depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.

