Your search for thread insert in Threaded Sheet Metal and Panel Fasteners returned 51 products |
| RS Stock No. | Description |
Order Qty | Priced as | Availability |
Stock Location | Data sheet | RoHS Status | Manufacturer | Manufacturer's part number | Fixing Hole Size | Thread Size | Body OD | Depth | Material | Type | Size | Finish | Flange Diameter | Bag Qty. | Thickness Range | ||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
667-9835 |
![]() Captive,insert,threaded,AVK,A-L,flanged,M4,2.00-3.30 |
1 Bag of 100
|
|
Local Stock
|
|
AVK | AVKALS3T-470-3.3 | 6.75mm | M4 | 6.73mm | 7.75mm | - | Threaded Insert | M4 | - | 9.91mm | - | 2.0-3.3 mm | ||||||||
667-9857 |
![]() Captive,insert,threaded,AVK,A-L,flush,M6,4.20-6.60 |
1 Bag of 100
|
|
Local Stock
|
|
AVK | AVKAKS3T-610-6.6 | 10.0mm | M6 | 9.91mm | 9.65mm | - | Threaded Insert | M6 | - | 11.56mm | - | 4.2-6.6 mm | ||||||||
667-9848 |
![]() Captive,insert,threaded,AVK,A-L,flanged,M6,4.20-6.60 |
1 Bag of 100
|
|
Local Stock
|
|
AVK | AVKALS3T-610-6.6 | 10.0mm | M6 | 9.91mm | 9.65mm | - | Threaded Insert | M6 | - | 12.7mm | - | 4.2-6.6 mm | ||||||||
667-9845 |
![]() Captive,insert,threaded,AVK,A-L,flush,M4,2.00-3.30 |
1 Bag of 100
|
|
Local Stock
|
|
AVK | AVKAKS3T-470-3.3 | 6.75mm | M4 | 6.73mm | 7.75mm | - | Threaded Insert | M4 | - | 7.87mm | - | 2.0-3.3 mm | ||||||||
667-9854 |
![]() Captive,insert,threaded,AVK,A-L,flush,M5,3.30-5.70 |
1 Bag of 100
|
|
Local Stock
|
|
AVK | AVKAKS3T-580-5.7 | 7.60mm | M5 | 7.52mm | 8mm | - | Threaded Insert | M5 | - | 8.64mm | - | 3.3-5.7 mm | ||||||||
667-9851 |
![]() Captive,insert,threaded,AVK,A-L,flush,M8,3.80-7.90 |
1 Bag of 50
|
|
Local Stock
|
|
AVK | AVKAKS3T-8125-7.9 | 13.5mm | M8 | 13.46mm | 10.8mm | - | Threaded Insert | M8 | - | 15.11mm | - | 3.8-7.9 mm | ||||||||
667-9841 |
![]() Captive,insert,threaded,AVK,A-L,flanged,M8,3.80-7.90 |
1 Bag of 50
|
|
Local Stock
|
|
AVK | AVKALS3T-8125-7.9 | 13.5mm | M8 | 13.46mm | 10.8mm | - | Threaded Insert | M8 | - | 17.4mm | - | 3.8-7.9 mm | ||||||||
667-9839 |
![]() Captive,insert,threaded,AVK,A-L,flanged,M5,2.00-5.70 |
1 Bag of 100
|
|
Local Stock
|
|
AVK | AVKALS3T-580-5.7 | 7.60mm | M5 | 7.52mm | 8mm | - | Threaded Insert | M5 | - | 10.54mm | - | 3.3-5.7 mm | ||||||||
288-3071 |
Insert,threaded,jacknut,short,M6 |
1 Bag of 50
|
|
Local Stock
|
|
Emhart Industries | 10044 | 11.3 | M6 | 11.1mm | 18.6mm | Steel | Threaded Insert | M6-S | Bright Zinc Plated | - | 50 | 0.4-4.75 | ||||||||
288-3100 |
Insert,threaded,jacknut,short,M4 |
1 Bag of 50
|
|
Local Stock
|
|
Emhart Industries | 10040 | 8.2 | M4 | 8.1mm | 16.6mm | Steel | Threaded Insert | M4-S | Bright Zinc Plated | - | 50 | 0.4-4.75 | ||||||||
623-5583 |
Threaded insert,thin sheet,stainless steel,M5 |
1 Bag of 50
|
|
Local Stock
|
|
POP | 7mm | M5 | 6.9mm | 11.5mm | Stainless Steel | Threaded Insert | M5 | - | 8mm | 50 | 0.5-3.0 mm | |||||||||
623-5511 |
Threaded insert,thin sheet,steel,zinc plated and clear passivated,M6 |
1 Bag of 100
|
|
Local Stock
|
|
POP | 9.6mm | M6 | 9.45mm | 15mm | Steel | Threaded Insert | M6 | Zinc Plated, Clear Passivated | 10.7mm | 100 | 0.8-2.5 mm | |||||||||
278-562 |
Fastener,replacement,expansion insert,flush,M5 |
1 Bag of 100
|
|
Local Stock
|
|
RS | 6.4mm | M5 | 6.65mm | 9.35mm | Brass | Expansion Insert | M5 | - | - | 100 | 12.2 min | |||||||||
623-5527 |
Threaded insert,thin sheet,steel,zinc plated and clear passivated,M5 |
1 Bag of 100
|
|
Local Stock
|
|
POP | 7.2mm | M5 | 7.11mm | 12mm | Steel | Threaded Insert | M5 | Zinc Plated, Clear Passivated | 8.3mm | 100 | 0.5-2.0 mm | |||||||||
278-607 |
Fastener,replacement,expansion insert,flange,M4 |
1 Bag of 100
|
|
Local Stock
|
|
RS | 5.6mm | M4 | 5.64mm | 7.95mm | Brass | Expansion Insert | M4 | - | - | 100 | 9.4 min | |||||||||
194-382 |
Insert,captive,threaded,AVK,A-K,flush,M8x1.25mm |
1 Bag of 50
|
|
Local Stock
|
|
13.5mm | M8 | 13.46mm | 11.94mm | - | Threaded Insert | M8 | - | 15.11mm | - | 0.7-3.8 mm | ||||||||||
278-578 |
Fastener,replacement,expansion insert,flush,M6 |
1 Bag of 100
|
|
Local Stock
|
|
RS | 8.0mm | M6 | 8.26mm | 12.7mm | Brass | Expansion Insert | M6 | - | - | 100 | 16.0 min | |||||||||
623-5533 |
Threaded insert,thin sheet,steel,zinc plated and clear passivated,M8 |
1 Bag of 100
|
|
Local Stock
|
|
POP | 10.6mm | M8 | 10.5mm | 16mm | Steel | Threaded Insert | M8 | Zinc Plated, Clear Passivated | 11.7mm | 100 | 1.0-3.0 mm | |||||||||
194-427 |
Captive,insert,threaded,AVK,A-L,flanged,M5x0.8 |
1 Bag of 100
|
|
Local Stock
|
|
7.60mm | M5 | 7.52mm | 8mm | - | Threaded Insert | M5 | - | 10.54mm | - | 0.5-3.3 mm | ||||||||||
288-3093 |
Insert,threaded,jacknut,short,M5 |
1 Bag of 50
|
|
Local Stock
|
|
Emhart Industries | 10042 | 9.9 | M5 | 9.7mm | 18.2mm | Steel | Threaded Insert | M5-S | Bright Zinc Plated | - | 50 | 0.4-4.75 | ||||||||
278-534 |
Fastener,replacement,expansion insert,flush,M3 |
1 Bag of 100
|
|
Local Stock
|
|
RS | 4.0mm | M3 | 4.22mm | 4.78mm | Brass | Expansion Insert | M3 | - | - | 100 | 6.7 min | |||||||||
623-5599 |
Threaded insert,standard,steel,zinc plated and clear passivated,M3 |
1 Bag of 100
|
|
Local Stock
|
|
POP | * | M3 | - | 9.4mm | Steel | Threaded Insert | M3 | Zinc Plated, Clear Passivated | 5.36 | 100 | * | |||||||||
194-411 |
Captive,insert,threaded,AVK,A-L,flanged,M4x0.7 |
1 Bag of 100
|
|
Local Stock
|
|
6.75mm | M4 | 6.73mm | 7.75mm | - | Threaded Insert | M4 | - | 9.91mm | 100 | 0.5-2.0 mm | ||||||||||
194-304 |
Captive,insert,threaded,AVK,A-L,flanged,M8x1.25 |
1 Bag of 50
|
|
Local Stock
|
|
13.5mm | M8 | 13.46mm | 11.94mm | - | Threaded Insert | M8 | - | 17.4mm | 50 | 0.7-3.8 mm | ||||||||||
623-5634 |
Threaded insert,standard,steel,zinc plated and clear passivated,M6 |
1 Bag of 100
|
|
Local Stock
|
|
POP | * | M6 | - | 13.08mm | Steel | Threaded Insert | M6 | Zinc Plated, Clear Passivated | 10.16 | 100 | * |
Recently SearchedYou have no recently searched items.
|